- Home ›
- All Products›
- 1-2293382-2
1-2293382-2
TE Connectivity / AMP Brand
AMP MONO-SHAPE TAB CONN 2P
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
AMP MONO-SHAPE TAB CONN 2P
Search Keywords: 122933822
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2293382-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1625 -
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Connector & Housing Type:Plug
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Product Type:Connector Assembly
-
Number of Rows:1
-
Number of Positions:2
-
Connector & Contact Terminates To:Wire & Cable
-
Sealable:No
-
Mating Retention:With
-
Contact Current Rating (Max):16 A
-
Circuit Application:Power & Signal
-
Operating Temperature Range:-25 – 105 °C, -13 – 221 °F
-
Centerline (Pitch):.196 in, 5 mm
-
Packaging Method:Tray
-
Connector System:Wire-to-Board
-
Primary Product Color:Green
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6500
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
6,500
$0.5810
13,000
$0.3076
19,500
$0.2164
26,000 +
$0.2121
Click for Quote
Log in
to unlock special pricing