- Home ›
- All Products›
- 1-2292506-1
1-2292506-1
TE Connectivity / AMP Brand
34POS,MQS,REC HSG,AND MPQ
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
34POS,MQS,REC HSG,AND MPQ
Search Keywords: 122925061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2292506-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Number of Positions:34
-
Mating Alignment Type:Polarized
-
Sealable:No
-
Terminal Position Assurance:No
-
Connector & Housing Type:Housing for female terminals
-
Packaging Quantity:1000
-
Connector Position Assurance Capable:No
-
Serviceable:No
-
Packaging Method:Box
-
UL Flammability Rating:UL 94HB
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Rows:3
-
Product Length:1.32 in, 33.7 mm
-
Product Width:.514 in, 13.05 mm
-
Centerline (Pitch):.1 in, .2 in, 2.54 mm, 5.08 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Locking Feature:Integrated in Housing
-
Contact Size:.63mm , 2.8mm
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Primary Product Color:Blue Gray
-
Mating Alignment:With
-
Housing Material:PBT GF
-
Contact Type:Receptacle
-
Connector Shape:Rectangular
-
Mating Tab Width:.025 in, .11 in, .63 mm, 2.8 mm
-
Connector Height:.854 in, 21.7 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
50
$0.6636
250
$0.5566
1,000
$0.5151
3,000
$0.4727
5,000
$0.4715
8,000
$0.4601
10,000
$0.4590
15,000 +
$0.4472
Click for Quote
Log in
to unlock special pricing