- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-2291727-1
1-2291727-1
TE Connectivity / AMP Brand
Conn Housing RCP 4 POS 5.08mm Crimp ST Panel Mount Black Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 4 POS 5.08mm Crimp ST Panel Mount Black Bag
Search Keywords: 122917271
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2291727-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Panel Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:4
-
Maximum Voltage Rating:6003494VDC,6003494VAC
-
Maximum Current Rating:15/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,350
Can Ship immediately
MOQ for In Stock Qty:
45
MOQ for out of Stock Qty:
45
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
45
$3.54
250
$3.53
500
$3.52
900
$3.51
1,800
$1.86
2,700
$1.31
3,600 +
$1.29
Click for Quote
Log in
to unlock special pricing