- Home ›
- All Products›
- 1-2289732-2
1-2289732-2
TE Connectivity / AMP Brand
KIT, HOUSING, CPA, INLINE FEMALE, FAKRA
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
KIT, HOUSING, CPA, INLINE FEMALE, FAKRA
Search Keywords: 122897322
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2289732-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Length:1.079 in, 27.4 mm
-
Contact Type:Socket
-
Termination Method to Wire & Cable:Crimp
-
Shielded:No
-
Housing Color:Pastel Orange
-
Connector & Housing Type:Housing for female terminals
-
Connector System:Cable-to-Cable
-
Circuit Application:Signal
-
Operating Temperature (Max):125 °C, 257 °F
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Cable Type:Coax
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Operating Voltage:800 VAC
-
Sealable:No
-
Number of Positions:2
-
Body Material:Polyester, PBT
-
Product Width:.769 in, 19.55 mm
-
Centerline (Pitch):.315 in, 8 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Height:.596 in, 15.15 mm
-
Cable Exit Angle:180°
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
706
Can Ship immediately
Minimum Order Quantity:
150
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
150
$0.5326
500
$0.4701
1,000
$0.4513
2,500
$0.4264
5,000
$0.4076
7,500
$0.3966
10,000
$0.3888
15,000 +
$0.3778
Click for Quote
Log in
to unlock special pricing