- Home ›
- All Products›
- 1-2289730-2
1-2289730-2
TE Connectivity / AMP Brand
KIT, HOUSING, CPA, INLINE FEMALE, FAKRA
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
KIT, HOUSING, CPA, INLINE FEMALE, FAKRA
Search Keywords: 122897302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2289730-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Coax
-
Operating Voltage:800 VAC
-
Connector & Housing Type:Housing for female terminals
-
Body Material:Polyester, PBT
-
Product Width:.449 in, 11.4 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Sealable:No
-
Product Length:1.079 in, 27.4 mm
-
Connector System:Cable-to-Cable
-
Shielded:No
-
Operating Temperature (Max):125 °C, 257 °F
-
Housing Color:Pastel Orange
-
Termination Method to Wire & Cable:Crimp
-
Contact Type:Socket
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Circuit Application:Signal
-
Number of Positions:1
-
Connector & Contact Terminates To:Wire & Cable
-
Cable Exit Angle:180°
-
Connector Height:.744 in, 18.9 mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
50
$0.5722
500
$0.4649
1,000
$0.4441
2,500
$0.4251
5,000
$0.4076
7,500
$0.4066
10,000
$0.3967
15,000 +
$0.3957
Click for Quote
Log in
to unlock special pricing