- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-2289061-3
TE Connectivity / AMP Brand
1-2289061-3
AMP MCP2.8,CONTACT
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-2289061-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CZ |
| ECCN: | EAR99 |
Reel Pack:
|
2700 |
| Contact Size: | 2.8mm |
| Wire Size: | 10 AWG, 5 mm² |