- Home ›
- All Products›
- 1-2288243-1
TE Connectivity / AMP Brand
1-2288243-1
44P HYBRID HEADER ASSY, A-A KEY
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-2288243-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
30 |
| Sealable: | No |
| Circuit Application: | Power & Signal |
| Operating Temperature Range: | -40 – 100 °C, -40 – 212 °F |
| Mating Tab Width: | .025 in, .64 mm |
| Connector System: | Wire-to-Board |
| Termination Method to Printed Circuit Board: | Through Hole - Press-Fit |
| Mounting Holes: | Without |
| Number of Positions: | 44 |
| Centerline (Pitch): | .1 in, .238 in, 2.54 mm, 6.05 mm |
| Header Type: | Fully Shrouded |
| Connector Length: | 3.687 in, 93.66 mm |
| Contact Mating Area Plating Material: | Tin |
| Number of Rows: | 2 |
| Connector Shape: | Rectangular |
| Number of Signal Positions: | 40 |
| Connector Width: | 1.39 in, 35.3 mm |
| PCB Thickness (Recommended): | .04 – .031 in, 1 – .8 mm |
| Contact Size: | .64mm , 2.8mm |
| PCB Mount Retention: | Without |
| PCB Connector Assembly Type: | PCB Mount Header |
| Mating Tab Thickness: | .024 in, .031 in, .6 mm, .8 mm |
| Primary Product Color: | Black |
| PCB Mount Orientation: | Horizontal |
| Profile Height from PCB: | .862 in, 21.9 mm |
| Mating Alignment: | With |
| Number of Sections: | 2 |
| Shielded: | No |
| PCB Mount Alignment: | With |
| Contact Type: | Tab |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Operating Temperature (Max): | 100 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 149 °F, 158 °F, 167 °F |