- Home ›
- All Products›
- 1-2288092-3
TE Connectivity / AMP Brand
1-2288092-3
2.8MM SFC,CONTACT
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
2.8MM SFC,CONTACT
Search Keywords: 122880923
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2288092-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
3500 -
Sealable:No
-
Primary Locking Feature:Locking Lance
-
Interface Plating:Silver (Ag)
-
Crimp Type:F-Crimp
-
Terminal Transmits:25 – 40 A (Power)
-
Packaging Quantity:3500
-
Typical Current Rating:32 A
-
Receptacle Style:180°
-
Terminal Type:Receptacle
-
Packaging Method:Box
-
Termination Method to Wire & Cable:Crimp
-
Wire Size:13 – 11 AWG, 2.5 – 4 mm²
-
Wire Size Search:11 AWG, 12 AWG, 13 AWG, 2.5 mm², 3 mm², 4 mm²
-
Mating Tab Thickness:.031 in, .8 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 80 °C, 85 °C, 90 °C
-
Mating Tab Width:.11 in, 2.8 mm
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Wire Contact Termination Area Plating Material:Tin
-
Contact Size:2.8mm
-
Agency/Standard:LV214
-
Contact Fabrication:Stamped & Formed
Tools/3D Models
+
Frequently Asked Questions
Is 1-2288092-3 RoHS compliant?
Yes, 1-2288092-3 is RoHS compliant.
What is the lead time for 1-2288092-3?
The standard lead time for 1-2288092-3 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
875
21 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
875
$1.088
1,750
$0.670
2,625
$0.530
3,500 +
$0.520
Click for Quote
Log in
to unlock special pricing