- Home ›
- All Products›
- 1-2287970-5
1-2287970-5
TE Connectivity / AMP Brand
8POS, MCON 1.2 LL REC SEALED 2ROW
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
8POS, MCON 1.2 LL REC SEALED 2ROW
Search Keywords: 122879705
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2287970-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
700 -
Sealable:Yes
-
Primary Product Color:Black
-
Operating Voltage:12 VDC
-
Serviceable:Yes
-
Packaging Method:Carton
-
Number of Rows:2
-
Connector & Housing Type:Housing for female terminals
-
Agency/Standard:LV214
-
Primary Locking Feature:On the Terminal
-
Terminal Position Assurance:Yes
-
Connector Position Assurance Capable:Yes
-
Blank Cavity Position:0
-
Degree of Protection:IPX9K
-
Number of Positions:8
-
Cable Exit Angle:180°
-
Product Width:1.14 in, 29 mm
-
Centerline (Pitch):.157 in, 4 mm
-
Product Length:1.09 in, 27.8 mm
-
Mating Tab Width:.047 in, 1.2 mm
-
Row-to-Row Spacing:.157 in, 4 mm
-
Mating Alignment Type:Keyed
-
Strain Relief:Without
-
Contact Type:Receptacle
-
Mating Alignment:With
-
Contact Size:1.2mm
-
Housing Material:PA GF , PBT GF
-
Nominal Voltage Architecture:12 V, 24 V
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Circuit Application:Power
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Operating Temperature (Max):130 °C, 266 °F
-
Contact Current Rating (Max):15 A
-
Connector Height:.907 in, 23.05 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Shape:Rectangular
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
175
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
175
$5.35
350
$3.29
525
$2.61
700 +
$2.55
Click for Quote
Log in
to unlock special pricing