- Home ›
- All Products›
- 1-2287960-5
TE Connectivity / AMP Brand
1-2287960-5
4POS, MCON 1.2 LL REC SEALED 2ROW
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
4POS, MCON 1.2 LL REC SEALED 2ROW
Search Keywords: 122879605
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2287960-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Degree of Protection:IPX9K
-
Agency/Standard:LV214
-
Primary Product Color:Black
-
Primary Locking Feature:On the Terminal
-
Sealable:Yes
-
Number of Positions:4
-
Serviceable:Yes
-
Number of Rows:2
-
Terminal Position Assurance:Yes
-
Blank Cavity Position:0
-
Packaging Method:Carton
-
Operating Voltage:12 VDC
-
Connector & Housing Type:Housing for female terminals
-
Connector Position Assurance Capable:Yes
-
Cable Exit Angle:180°
-
Centerline (Pitch):.157 in, 4 mm
-
Mating Tab Width:.047 in, 1.2 mm
-
Product Width:1.14 in, 29 mm
-
Product Length:.779 in, 19.8 mm
-
Row-to-Row Spacing:.157 in, 4 mm
-
Nominal Voltage Architecture:12 V, 24 V
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Contact Size:1.2mm
-
Contact Type:Receptacle
-
Connector Height:.907 in, 23.05 mm
-
Operating Temperature (Max):130 °C, 266 °F
-
Circuit Application:Power
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Shape:Rectangular
-
Mating Alignment:With
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Contact Current Rating (Max):15 A
-
Connector & Contact Terminates To:Wire & Cable
-
Strain Relief:Without
-
Housing Material:PA GF
-
Mating Alignment Type:Keyed
Tools/3D Models
+
Frequently Asked Questions
Is 1-2287960-5 RoHS compliant?
Yes, 1-2287960-5 is RoHS compliant.
What is the lead time for 1-2287960-5?
The standard lead time for 1-2287960-5 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
18 Weeks
can ship
2/19/27
Price (USD)
Qty
Unit Price
250
$4.41
500
$2.72
750
$2.15
1,000 +
$2.11
Click for Quote
Log in
to unlock special pricing