- Home ›
- All Products›
- 1-2287336-2
1-2287336-2
TE Connectivity / AMP Brand
72POS,MIXED,REC HSG,ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
72POS,MIXED,REC HSG,ASSY
Search Keywords: 122873362
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2287336-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
128 -
Housing Material:PBT
-
Strain Relief:Without
-
Contact Type:Receptacle
-
Contact Size:.64mm , 1.5mm , 2.8mm
-
Mating Tab Width:.025 in, .06 in, .11 in, .64 mm, 1.5 mm, 2.8 mm
-
Number of Positions:72
-
Number of Rows:6
-
Contact Current Rating (Max):15 A, 30 A, 7.5 A
-
Circuit Application:Power & Signal
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Alignment:With
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Connector Position Assurance Capable:No
-
Packaging Method:Loose Piece
-
Primary Product Color:Gray
-
Centerline (Pitch):.139 in, 1 in, 2.54 mm, 3.55 mm
-
Agency/Standard:USCAR-2
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Connector & Housing Type:Housing for female terminals
-
Operating Temperature (Max):125 °C, 257 °F
-
Primary Locking Feature:On the Terminal
-
Nominal Voltage Architecture:12 V, 24 V
-
Sealable:No
-
Mating Alignment Type:Keyed
-
Cable Exit Angle:180°
-
Connector Shape:Rectangular
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
5
$6.77
25
$5.68
128
$5.26
256
$5.03
512
$4.82
1,024
$4.69
2,560
$4.57
5,120 +
$4.51
Click for Quote
Log in
to unlock special pricing