- Home ›
- All Products›
- 1-2287018-3
1-2287018-3
TE Connectivity / AMP Brand
TAB 9.5X1.2,6SQMM,AG
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TAB 9.5X1.2,6SQMM,AG
Search Keywords: 122870183
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2287018-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
400 -
Primary Locking Feature:Locking Lance
-
Termination Method to Wire & Cable:Crimp
-
Packaging Method:Reel
-
Interface Plating:Silver (Ag)
-
Terminal Transmits:41 – 100 A (High Power)
-
Crimp Type:F-Crimp
-
Terminal Type:Tab
-
Packaging Quantity:400
-
Sealable:No
-
Mating Tab Thickness:.047 in, 1.2 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 145 °C, 150 °C, 80 °C
-
Wire Size Search:10 AWG, 11 AWG, 9 AWG, 4 mm², 5 mm², 6 mm²
-
Mating Tab Width:.374 in, 9.5 mm
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Tab Length:1.55 in, 39.4 mm
-
Wire Size:11 – 9 AWG, 4 – 6 mm²
-
Wire Contact Termination Area Plating Material:Silver
-
Contact Size:9.5mm
-
Contact Fabrication:Stamped & Formed
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
36 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
200
$2.12
400
$1.59
600
$1.48
800 +
$1.46
Click for Quote
Log in
to unlock special pricing