- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly DC Power ›
- 1-2286950-5
1-2286950-5
TE Connectivity / AMP Brand
3POS,HVP800,90 DEG,35 SQMM,COD A
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
3POS,HVP800,90 DEG,35 SQMM,COD A
Search Keywords: 122869505
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2286950-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Assembly Type:HVP800 Pigtail
-
Cable Assembly Length:16.4 ft, 5 m
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
35 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
2
$1,319.04
3
$931.09
4
$737.11
5 +
$722.37
Click for Quote
Log in
to unlock special pricing