- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1-2286947-5
1-2286947-5
TE Connectivity / AMP Brand
HVP800 Pigtail Cable Assembly - 850 VDC - 16.4 ft (5 m) Length.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
HVP800 Pigtail Cable Assembly - 850 VDC - 16.4 ft (5 m) Length.
Search Keywords: 122869475
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2286947-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544300000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
117
Can Ship immediately
44 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
1
$1,276.28
2
$785.41
3
$621.78
4 +
$609.34
Click for Quote
Log in
to unlock special pricing