- Home ›
- All Products›
- 1-2286945-5
TE Connectivity / AMP Brand
1-2286945-5
2POS,HVP800,90 DEG,50 SQMM,COD A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-2286945-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2 |
| Operating Temperature Range: | -40 – 140 °C, -40 – 284 °F |
| Connector Type (End A): | HVP800 Receptacle |
| Cable Assembly Length: | 16.4 ft, 5 m |
| Operating Voltage: | 850 VDC |
| Shielded: | Yes |
| Cable Assembly Type: | HVP800 Pigtail |
| Sealable: | Yes |