- Home ›
- All Products›
- 1-2286939-1
1-2286939-1
TE Connectivity / AMP Brand
2POS,HVP800,180 DEG,25 SQMM,COD A,CS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2POS,HVP800,180 DEG,25 SQMM,COD A,CS
Search Keywords: 122869391
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2286939-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
9 -
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Connector Type (End A):HVP800 Receptacle
-
Cable Assembly Length:3.28 ft, 1 m
-
Cable Assembly Type:HVP800 Pigtail
-
Shielded:Yes
-
Operating Voltage:850 VDC
-
Sealable:Yes
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
3
$538.38
5
$397.57
7
$337.22
9 +
$330.48
Click for Quote
Log in
to unlock special pricing