Image is representational - see mfr. specs

2POS,HVP800,180 DEG,50 SQMM,COD A,CS

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
2POS,HVP800,180 DEG,50 SQMM,COD A,CS
Search Keywords: 122869375
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-2286937-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544300000
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2
  • Cable Assembly Length:
    16.4 ft, 5 m
  • Operating Temperature Range:
    -40 – 140 °C, -40 – 284 °F
  • Connector Type (End A):
    HVP800 Receptacle
  • Operating Voltage:
    850 VDC
  • Shielded:
    Yes
  • Cable Assembly Type:
    HVP800 Pigtail
  • Sealable:
    Yes
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
43 Weeks can ship 3/31/27
Backorder
Price (USD)
Qty
Unit Price
2
$1,238.75
3
$874.41
5
$553.79
6 +
$542.72
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!