- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly DC Power ›
- 1-2286917-5
TE Connectivity / AMP Brand
1-2286917-5
3POS,HVP800,180 DEG,50 SQMM,COD A,CS
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-2286917-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CZ |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Cable Assembly Type: | HVP800 Pigtail |
| Cable Assembly Length: | 16.4 ft, 5 m |