- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1-2282291-3
1-2282291-3
TE Connectivity / AMP Brand
Cable Assembly - Round - 2 Position - 3m Length - Power Receptacle Box.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cable Assembly - Round - 2 Position - 3m Length - Power Receptacle Box.
Search Keywords: 122822913
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2282291-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544300000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
MOQ for out of Stock Qty:
2
51 Weeks
can ship
5/24/27
Price (USD)
Qty
Unit Price
1
$219.23
2
$206.04
4
$200.59
6
$193.32
8 +
$187.74
Click for Quote
Log in
to unlock special pricing