- Home ›
- All Products›
- 1-2282265-5
1-2282265-5
TE Connectivity / AMP Brand
5POS,HVA,630,PIGTAIL,HYB ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
5POS,HVA,630,PIGTAIL,HYB ASSY
Search Keywords: 122822655
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2282265-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Cable Assembly Length:16.4 ft, 5 m
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Connector Type (End A):HVA630 Receptacle
-
Shielded:Yes
-
Operating Voltage:850 VDC
-
Cable Assembly Type:HVA630 Pigtail
-
Sealable:Yes
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
46 Weeks
can ship
3/30/27
Price (USD)
Qty
Unit Price
1
$262.17
3
$254.89
6
$251.40
12
$250.77
21 +
$244.69
Click for Quote
Log in
to unlock special pricing