- Home ›
- All Products›
- 1-2278915-1
1-2278915-1
TE Connectivity / AMP Brand
EPB4 30WAY ASSEMBLY PARTS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
EPB4 30WAY ASSEMBLY PARTS
Search Keywords: 122789151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2278915-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
88 -
Sealable:Yes
-
Connector & Housing Type:Housing for female terminals
-
Primary Product Color:Black
-
Circuit Application:Signal
-
Degree of Protection:IPX9K
-
Number of Rows:2
-
Terminal Position Assurance:Yes
-
Blank Cavity Position:1
-
Number of Positions:30
-
Primary Locking Feature:Integrated in Housing
-
Agency/Standard:LV214
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F
-
Connector System:Wire-to-Board , Wire-to-Device
-
Mating Tab Width:.025 in, .63 mm
-
Row-to-Row Spacing:.137 in, 3.5 mm
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Mating Alignment:With
-
Mating Alignment Type:Keyed
-
Contact Type:Receptacle
-
Housing Material:PBT GF
-
Connector Shape:Rectangular
-
Strain Relief:Without
-
Contact Size:.63mm , 4.8K , 6.3mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1320
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1,320
$18.23
2,640
$9.31
3,960
$6.34
5,280 +
$6.21
Click for Quote
Log in
to unlock special pricing