- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1-227531-3
1-227531-3
TE Connectivity / AMP Brand
Conn SMA 50Ohm Crimp ST Cable Mount PL Nickel Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
Conn SMA 50Ohm Crimp ST Cable Mount PL Nickel Bag
Search Keywords: 12275313
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-227531-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA3746
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:PL3733
-
Mounting:Cable Mount3738
-
Body Orientation:Straight3728
-
Terminate To:0.141 Semi-Rigid Cable3744
-
Termination Method:Crimp3745
-
Operating Temperature:N/A
-
Dimension:11.353741mm
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
You may purchase all in-stock quantity of 20
Stock lot only:
20
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
1
$3.674
25
$3.340
122
$3.160
486
$3.020
1,214
$2.900
3,641 +
$2.770
Click for Quote
Log in
to unlock special pricing