- Home ›
- All Products›
- 1-2273125-1
1-2273125-1
TE Connectivity / AMP Brand
M12 ANGLD SCKT TO M12 STRGHT PLG 2 LED
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
M12 ANGLD SCKT TO M12 STRGHT PLG 2 LED
Search Keywords: 122731251
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2273125-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Packaging Method:Box
-
M8/M12 Application Type:Sensor/Actuator
-
Packaging Quantity:25
-
Operating Voltage:24 VDC
-
Field Serviceable:Yes
-
Wire Size:22 AWG, .326 mm²
-
Operating Temperature Range:-30 – 80 °C, -22 – 176 °F
-
Wire Color (Base):Brown, Blue, Black
-
Contact Current Rating (Max):4 A
-
Cable Assembly Type:M12
-
Housing Material:Plastic
-
Outside Cable Diameter:.181 in, 4.6 mm
-
Connector Type (End A):M12 Socket
-
Thread Size:M12 x M12
-
Shielded:No
-
Connector Color (End A):Black
-
Cable Color:Black
-
Connector Color (End B):Black
-
Cable Assembly Length:.3 m
-
Connector Type (End B):M12 Plug
-
Number of Positions:3
-
Status Indicator Type:LED
-
Jacket Material:PVC
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
23 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
13
$21.46
25
$16.74
38
$15.42
50 +
$15.11
Click for Quote
Log in
to unlock special pricing