- Home ›
- All Products›
- 1-2273122-5
1-2273122-5
TE Connectivity / AMP Brand
M12 ANGLED PLUG TO M12 STRGT SOCKET AA
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
M12 ANGLED PLUG TO M12 STRGT SOCKET AA
Search Keywords: 122731225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2273122-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Packaging Quantity:25
-
Configuration Number:AA
-
M8/M12 Application Type:Sensor/Actuator
-
Field Serviceable:Yes
-
Packaging Method:Box
-
Wire Size:22 AWG, .326 mm²
-
Operating Temperature Range:-30 – 80 °C, -22 – 176 °F
-
Operating Voltage:125 VAC, 125 VDC
-
Connector Type (End A):M12 Plug
-
Connector Color (End B):Black
-
Housing Material:Plastic
-
Cable Color:Black
-
Number of Positions:5
-
Wire Color (Base):Brown, White, Blue, Black, Gray
-
Jacket Material:PVC
-
Thread Size:M12 x M12
-
Contact Current Rating (Max):4 A
-
Shielded:No
-
Cable Assembly Length:2 m
-
Cable Assembly Type:M12
-
Connector Color (End A):Black
-
Outside Cable Diameter:.204 in, 5.2 mm
-
Connector Type (End B):M12 Socket
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
32 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
13
$21.00
25
$16.38
38
$15.09
50 +
$14.79
Click for Quote
Log in
to unlock special pricing