- Home ›
- All Products›
- 1-2273120-5
TE Connectivity / AMP Brand
1-2273120-5
M12 ANGLED PLUG TO M12 STRGT SOCKET AA
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
M12 ANGLED PLUG TO M12 STRGT SOCKET AA
Search Keywords: 122731205
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-2273120-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Field Serviceable: | Yes |
| Packaging Method: | Box |
| M8/M12 Application Type: | Sensor/Actuator |
| Operating Voltage: | 250 VAC, 250 VDC |
| Operating Temperature Range: | -30 – 80 °C, -22 – 176 °F |
| Wire Size: | 22 AWG, .326 mm² |
| Cable Assembly Type: | M12 |
| Connector Color (End B): | Black |
| Connector Type (End B): | M12 Socket |
| Number of Positions: | 3 |
| Shielded: | No |
| Contact Current Rating (Max): | 4 A |
| Cable Assembly Length: | 2 m |
| Connector Type (End A): | M12 Plug |
| Connector Color (End A): | Black |
| Thread Size: | M12 x M12 |
| Housing Material: | Plastic |
| Cable Color: | Black |
| Wire Color (Base): | Brown, Blue, Black |
| Outside Cable Diameter: | .181 in, 4.6 mm |
| Jacket Material: | PVC |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-2273120-5 RoHS compliant?
Yes, 1-2273120-5 is RoHS compliant.
What is the lead time for 1-2273120-5?
The standard lead time for 1-2273120-5 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
32 Weeks
can ship
6/23/27
Price (USD)
Qty
Unit Price
5
$16.86
25
$15.28
50
$14.60
100
$13.36
250
$12.81
500
$11.88
1,000 +
$11.16
Click for Quote
Log in
to unlock special pricing