- Home ›
- All Products›
- 1-2273118-3
1-2273118-3
TE Connectivity / AMP Brand
M12 STRGT PLUG TO M12 ANGLED SOCKET AA
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
M12 STRGT PLUG TO M12 ANGLED SOCKET AA
Search Keywords: 122731183
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2273118-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Wire Color:Brown, White, Blue, Black, Gray
-
Cable Assembly Length:1000 mm
-
Contact Current Rating:4 A
-
Packaging Method:Box
-
Field Serviceable:Yes
-
Cable Type:PVC
-
Connector Color:Blue
-
Screw & Hole Thread Size:M12 x M12
-
Insulation Material:PVC
-
M8/M12 Application Type:Sensor/Actuator
-
Cable Jacket Color:Black
-
Packaging Quantity:1/Carton
-
Product Type:Cable Assembly
-
Wire Size:22 AWG, .326 mm²
-
Overall Outside Cable Diameter:.196 in, 5 mm
-
Operating Voltage:125 VAC, 125 VDC
-
Operating Temperature Range:-30 – 80 °C, -22 – 176 °F
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.