Image is representational - see mfr. specs

M12 STRGT PLUG TO M12 ANGLED SOCKET AA

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
M12 STRGT PLUG TO M12 ANGLED SOCKET AA
Search Keywords: 122731165
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-2273116-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Field Serviceable:
    Yes
  • Packaging Method:
    Box
  • M8/M12 Application Type:
    Sensor/Actuator
  • Operating Voltage:
    250 VAC, 250 VDC
  • Wire Size:
    22 AWG, .326 mm²
  • Operating Temperature Range:
    -30 – 80 °C, -22 – 176 °F
  • Wire Color (Base):
    Brown, Blue, Black
  • Outside Cable Diameter:
    .181 in, 4.6 mm
  • Cable Color:
    Black
  • Connector Color (End A):
    Black
  • Housing Material:
    Plastic
  • Connector Color (End B):
    Black
  • Contact Current Rating (Max):
    4 A
  • Thread Size:
    M12 x M12
  • Number of Positions:
    3
  • Connector Type (End B):
    M12 Socket
  • Shielded:
    No
  • Jacket Material:
    PVC
  • Connector Type (End A):
    M12 Plug
  • Cable Assembly Type:
    M12
  • Cable Assembly Length:
    2 m
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
32 Weeks can ship 1/12/27
Backorder
Price (USD)
Qty
Unit Price
5
$16.93
25
$15.34
50
$14.66
100
$13.40
250
$12.85
500
$11.93
1,000 +
$11.20
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!