Image is representational - see mfr. specs

M12 STRGT PLUG TO M12 STRGT SOCKET AA

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
M12 STRGT PLUG TO M12 STRGT SOCKET AA
Search Keywords: 122731141
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-2273114-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Packaging Method:
    Box
  • M8/M12 Application Type:
    Sensor/Actuator
  • Field Serviceable:
    Yes
  • Operating Voltage:
    125 VAC, 125 VDC
  • Operating Temperature Range:
    -30 – 80 °C, -22 – 176 °F
  • Wire Size:
    22 AWG, .326 mm²
  • Wire Color (Base):
    Brown, White, Blue, Black, Gray
  • Jacket Material:
    PVC
  • Contact Current Rating (Max):
    4 A
  • Connector Type (End B):
    M12 Socket
  • Thread Size:
    M12 x M12
  • Cable Color:
    Black
  • Outside Cable Diameter:
    .204 in, 5.2 mm
  • Connector Color (End B):
    Black
  • Connector Color (End A):
    Black
  • Shielded:
    No
  • Cable Assembly Length:
    .3 m
  • Connector Type (End A):
    M12 Plug
  • Cable Assembly Type:
    M12
  • Number of Positions:
    5
  • Housing Material:
    Plastic
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
34 Weeks can ship 1/25/27
Backorder
Price (USD)
Qty
Unit Price
13
$21.44
25
$16.73
38
$15.40
50 +
$15.10
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!