- Home ›
- All Products›
- 1-2273113-5
1-2273113-5
TE Connectivity / AMP Brand
M12 STRGT PLUG TO M12 STRGT SOCKET AA
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
M12 STRGT PLUG TO M12 STRGT SOCKET AA
Search Keywords: 122731135
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2273113-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
M8/M12 Application Type:Sensor/Actuator
-
Packaging Method:Box
-
Field Serviceable:Yes
-
Wire Size:22 AWG, .326 mm²
-
Operating Voltage:250 VAC, 250 VDC
-
Operating Temperature Range:-30 – 80 °C, -22 – 176 °F
-
Cable Assembly Length:2 m
-
Connector Type (End A):M12 Plug
-
Housing Material:Plastic
-
Wire Color (Base):Brown, White, Blue, Black
-
Thread Size:M12 x M12
-
Connector Color (End B):Black
-
Shielded:No
-
Contact Current Rating (Max):4 A
-
Cable Color:Black
-
Connector Color (End A):Black
-
Connector Type (End B):M12 Socket
-
Jacket Material:PVC
-
Outside Cable Diameter:.196 in, 5 mm
-
Number of Positions:4
-
Cable Assembly Type:M12
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
32 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
5
$16.93
25
$15.34
50
$14.66
100
$13.40
250
$12.85
500
$11.93
1,000 +
$11.20
Click for Quote
Log in
to unlock special pricing