- Home ›
- All Products›
- 1-2273109-3
1-2273109-3
TE Connectivity / AMP Brand
M8 STRGT PLUG TO M12 STRGT SOCKET AA
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
M8 STRGT PLUG TO M12 STRGT SOCKET AA
Search Keywords: 122731093
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2273109-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Field Serviceable:Yes
-
M8/M12 Application Type:Sensor/Actuator
-
Packaging Method:Box
-
Wire Size:22 AWG, .326 mm²
-
Operating Temperature Range:-30 – 80 °C, -22 – 176 °F
-
Operating Voltage:34 VAC, 34 VDC
-
Connector Type (End A):M8 Plug
-
Number of Positions:4
-
Cable Color:Black
-
Connector Color (End B):Black
-
Cable Assembly Length:1 m
-
Connector Type (End B):M12 Socket
-
Contact Current Rating (Max):4 A
-
Thread Size:M8 x M12
-
Shielded:No
-
Wire Color (Base):Brown, White, Blue, Black
-
Connector Color (End A):Black
-
Cable Assembly Type:M8 to M12
-
Jacket Material:PVC
-
Outside Cable Diameter:.188 in, 4.8 mm
-
Housing Material:Plastic
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
You may purchase all in-stock quantity of 4
Stock lot only:
4
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
40 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
1
$18.942
25
$17.220
38
$15.850
50 +
$15.530
Click for Quote
Log in
to unlock special pricing