- Home ›
- All Products›
- 1-2273107-5
TE Connectivity / AMP Brand
1-2273107-5
M12 Y CONN MALE TO 2XM12 FEMALE A
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
M12 Y CONN MALE TO 2XM12 FEMALE A
Search Keywords: 122731075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2273107-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
M8/M12 Application Type:Sensor/Actuator
-
Packaging Method:Box
-
Field Serviceable:Yes
-
Operating Temperature Range:-30 – 80 °C, -22 – 176 °F
-
Wire Size:22 AWG, .326 mm²
-
Operating Voltage:250 VAC, 250 VDC
-
Thread Size:M12
-
Contact Current Rating (Max):4 A
-
Outside Cable Diameter:.192 in, 4.9 mm
-
Connector Type (End B):M12 Socket
-
Connector Type (End A):M12 Plug
-
Shielded:No
-
Number of Positions:4
-
Connector Color (End B):Black
-
Cable Assembly Length:2 m
-
Housing Material:Plastic
-
Jacket Material:PVC
-
Connector Color (End A):Black
-
Wire Color (Base):Brown, White, Blue, Black
-
Cable Color:Black
-
Cable Assembly Type:M12
Tools/3D Models
+
Frequently Asked Questions
Is 1-2273107-5 RoHS compliant?
Yes, 1-2273107-5 is RoHS compliant.
What is the lead time for 1-2273107-5?
The standard lead time for 1-2273107-5 is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
34 Weeks
can ship
5/10/27
Price (USD)
Qty
Unit Price
7
$49.82
13
$40.24
19
$38.55
25 +
$37.78
Click for Quote
Log in
to unlock special pricing