- Home ›
- All Products›
- 1-2273104-2
1-2273104-2
TE Connectivity / AMP Brand
M12 x 1.0 angled socket pigt SH 2 LED A
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
M12 x 1.0 angled socket pigt SH 2 LED A
Search Keywords: 122731042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2273104-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
M8/M12 Application Type:Sensor/Actuator
-
Operating Voltage:24 VDC
-
Configuration Number:A
-
Packaging Method:Box
-
Field Serviceable:Yes
-
Packaging Quantity:25
-
Operating Temperature Range:-30 – 80 °C, -22 – 176 °F
-
Wire Size:22 AWG, .326 mm²
-
Connector Color (End A):Black
-
Cable Assembly Length:3 m
-
Number of Positions:4
-
Connector Type (End A):M12 Socket
-
Jacket Material:PVC
-
Status Indicator Type:LED
-
Contact Current Rating (Max):4 A
-
Cable Assembly Type:M12 Pigtail
-
Wire Color (Base):Brown, Blue, Black
-
Thread Size:M12
-
Housing Material:Plastic
-
Cable Color:Black
-
Shielded:No
-
Outside Cable Diameter:.181 in, 4.6 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
23 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
13
$19.73
25
$15.39
38
$14.18
50 +
$13.89
Click for Quote
Log in
to unlock special pricing