- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1-2273102-3
1-2273102-3
TE Connectivity / AMP Brand
Cable Assembly Shielded 5.2m 24AWG M12 Circular 8 POS PL
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Box Packaging
Description
+
Cable Assembly Shielded 5.2m 24AWG M12 Circular 8 POS PL
Search Keywords: 122731023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2273102-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
21
Ships today, if you order in
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$51.22
6
$47.00
13
$46.06
19
$45.37
25 +
$41.92
Click for Quote
Log in
to unlock special pricing