Available Replacements
RECOMMENDED REPLACEMENT
T4151410005-004
T4151410005-004

TE Connectivity / AMP Brand

In Stock: 75

Minimum Order: 5

VIEW PRODUCT
Image is representational - see mfr. specs

M12 X 1.0 ANGLED SOCKET PIGT A

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description +
M12 X 1.0 ANGLED SOCKET PIGT A
Search Keywords: 122730892
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-2273089-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Configuration Number:
    A
  • Packaging Method:
    Box
  • Field Serviceable:
    Yes
  • Cable Assembly Length:
    3000 mm
  • Cable Exit Angle:
    Right Angle
  • Environmental Protection:
    With
  • Contact Current Rating:
    4 A
  • Packaging Quantity:
    25
  • M8/M12 Application Type:
    Sensor/Actuator
  • Screw & Hole Thread Size:
    M12
  • LED:
    Without
  • Assembly Type:
    Pigtail
  • Cable Type:
    PVC
  • Cable Jacket Color:
    Black
  • Insulation Material:
    PVC
  • Product Type:
    Cable Assembly
  • Operating Voltage:
    125 VAC, 125 VDC
  • Wire Size:
    22 AWG, .326 mm²
  • Operating Temperature Range:
    -30 – 80 °C, -22 – 176 °F
  • Overall Outside Cable Diameter:
    .204 in, 5.2 mm
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!