- Home ›
- All Products›
- 1-2273088-4
1-2273088-4
TE Connectivity / AMP Brand
M12 X 1.0 ANGLED PLUG PIGT A
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Box Packaging
Description
+
M12 X 1.0 ANGLED PLUG PIGT A
Search Keywords: 122730884
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2273088-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Screw & Hole Thread Size:M12
-
Packaging Method:Box
-
Cable Exit Angle:Right Angle
-
Configuration Number:A
-
M8/M12 Application Type:Sensor/Actuator
-
Connector Color:Blue
-
Insulation Material:PVC
-
Cable Jacket Color:Black
-
Cable Assembly Length:10000 mm
-
Field Serviceable:Yes
-
Assembly Type:Pigtail
-
Contact Current Rating:4 A
-
Environmental Protection:With
-
LED:Without
-
Wire Color:Brown, White, Black, Blue, Green/Yellow
-
Cable Type:PVC
-
Packaging Quantity:25
-
Product Type:Cable Assembly
-
Operating Temperature Range:-30 – 80 °C, -22 – 176 °F
-
Operating Voltage:125 VAC, 125 VDC
-
Overall Outside Cable Diameter:.204 in, 5.2 mm
-
Wire Size:22 AWG, .326 mm²
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
15
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$19.69
17
$19.33
25
$18.23
100
$17.42
500
$16.62
1,000
$15.80
2,500 +
$14.99
Click for Quote
Log in
to unlock special pricing