Available Replacements
RECOMMENDED REPLACEMENT
T4151410004-007
T4151410004-007

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 5

VIEW PRODUCT
Image is representational - see mfr. specs

M12 X 1.0 ANGLED SOCKET PIGT A

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description +
M12 X 1.0 ANGLED SOCKET PIGT A
Search Keywords: 122730834
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-2273083-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Cable Jacket Color:
    Black
  • Screw & Hole Thread Size:
    M12
  • Cable Type:
    PVC
  • Field Serviceable:
    Yes
  • Assembly Type:
    Pigtail
  • Contact Current Rating:
    4 A
  • Packaging Quantity:
    25
  • Wire Color:
    Brown, White, Blue, Black
  • Cable Assembly Length:
    10000 mm
  • LED:
    With
  • Insulation Material:
    PVC
  • Environmental Protection:
    With
  • M8/M12 Application Type:
    Sensor/Actuator
  • Connector Color:
    Blue
  • Packaging Method:
    Box
  • Product Type:
    Cable Assembly
  • Overall Outside Cable Diameter:
    .196 in, 5 mm
  • Operating Temperature Range:
    -30 – 80 °C, -22 – 176 °F
  • Wire Size:
    22 AWG, .326 mm²
  • Operating Voltage:
    24 VAC, 24 VDC
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!