- Home ›
- All Products›
- 1-2273077-2
1-2273077-2
TE Connectivity / AMP Brand
M12 X 1.0 ANGLED SOCKET PIGT A
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Description
+
M12 X 1.0 ANGLED SOCKET PIGT A
Search Keywords: 122730772
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2273077-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
LED:Without
-
Cable Assembly Length:3000 mm
-
Connector Color:Blue
-
Wire Color:Brown, Blue, Black
-
Environmental Protection:With
-
Cable Type:PVC
-
Packaging Method:Box
-
Packaging Quantity:25
-
Assembly Type:Pigtail
-
Field Serviceable:Yes
-
Contact Current Rating:4 A
-
M8/M12 Application Type:Sensor/Actuator
-
Cable Jacket Color:Black
-
Insulation Material:PVC
-
Screw & Hole Thread Size:M12
-
Product Type:Cable Assembly
-
Overall Outside Cable Diameter:.181 in, 4.6 mm
-
Operating Temperature Range:-30 – 80 °C, -22 – 176 °F
-
Wire Size:22 AWG, .326 mm²
-
Operating Voltage:250 VAC, 250 VDC
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.