- Home ›
- All Products›
- 1-2273076-4
Available Replacements
Рекомендуемая замена
TE Connectivity / AMP Brand
1-2273076-4
M12 X 1.0 ANGLED PLUG PIGT A
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance
Description
+
M12 X 1.0 ANGLED PLUG PIGT A
Search Keywords: 122730764
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-2273076-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Cable Type: | PVC |
| Cable Assembly Length: | 10000 mm |
| LED: | Without |
| Insulation Material: | PVC |
| Cable Jacket Color: | Black |
| Field Serviceable: | Yes |
| Assembly Type: | Pigtail |
| Connector Color: | Blue |
| Packaging Method: | Box |
| Screw & Hole Thread Size: | M12 |
| Environmental Protection: | With |
| M8/M12 Application Type: | Sensor/Actuator |
| Contact Current Rating: | 4 A |
| Packaging Quantity: | 25 |
| Wire Color: | Brown, Blue, Black |
| Product Type: | Cable Assembly |
| Wire Size: | 22 AWG, .326 mm² |
| Operating Voltage: | 250 VAC, 250 VDC |
| Operating Temperature Range: | -30 – 80 °C, -22 – 176 °F |
| Overall Outside Cable Diameter: | .181 in, 4.6 mm |
Product Guides
+
Frequently Asked Questions
Is 1-2273076-4 discontinued?
Yes, 1-2273076-4 from Te Connectivity / Amp Brand is discontinued (end-of-life July 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1-2273076-4?
The recommended replacement for 1-2273076-4 is T4151210003-007 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1-2273076-4 RoHS compliant?
Yes, 1-2273076-4 is RoHS compliant.
What is the lead time for 1-2273076-4?
The standard lead time for 1-2273076-4 is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.