- Home ›
- All Products›
- 1-2273042-2
Available Replacements
TE Connectivity / AMP Brand
1-2273042-2
M12 X 1.0 STRAIGHT PLUG PIGT SHLD A
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance
Description
+
M12 X 1.0 STRAIGHT PLUG PIGT SHLD A
Search Keywords: 122730422
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-2273042-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Insulation Material: | PVC |
| Contact Current Rating: | 4 A |
| Packaging Method: | Box |
| Cable Type: | PVC |
| M8/M12 Application Type: | Sensor/Actuator |
| Cable Jacket Color: | Gray |
| Cable Assembly Length: | 3000 mm |
| Cable Exit Angle: | Straight |
| Screw & Hole Thread Size: | M12 |
| Wire Color: | Brown, Blue, Black |
| Assembly Type: | Pigtail |
| Connector Color: | Blue |
| Packaging Quantity: | 25 |
| Field Serviceable: | Yes |
| Environmental Protection: | With |
| Product Type: | Cable Assembly |
| Operating Temperature Range: | -30 – 80 °C, -22 – 176 °F |
| Wire Size: | 22 AWG, .326 mm² |
| Overall Outside Cable Diameter: | .23 in, 5.9 mm |
| Operating Voltage: | 60 VAC, 60 VDC |
Product Guides
+
Frequently Asked Questions
Is 1-2273042-2 discontinued?
Yes, 1-2273042-2 from Te Connectivity / Amp Brand is discontinued (end-of-life July 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1-2273042-2?
The recommended replacement for 1-2273042-2 is T4161110003-004 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1-2273042-2 RoHS compliant?
Yes, 1-2273042-2 is RoHS compliant.
What is the lead time for 1-2273042-2?
The standard lead time for 1-2273042-2 is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.