- Home ›
- All Products›
- 1-2273034-2
TE Connectivity / AMP Brand
1-2273034-2
M12 x 1.0 straight plug pigt A
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
M12 x 1.0 straight plug pigt A
Search Keywords: 122730342
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-2273034-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| M8/M12 Application Type: | Sensor/Actuator |
| Field Serviceable: | Yes |
| Packaging Quantity: | 25 |
| Packaging Method: | Box |
| Operating Voltage: | 125 VAC, 125 VDC |
| Wire Size: | 22 AWG, .326 mm² |
| Operating Temperature Range: | -30 – 80 °C, -22 – 176 °F |
| Thread Size: | M12 |
| Cable Assembly Type: | M12 Pigtail |
| Shielded: | No |
| Connector Color (End A): | Black |
| Cable Color: | Black |
| Housing Material: | Plastic |
| Connector Type (End A): | M12 Socket |
| Wire Color (Base): | Brown, White, Blue, Black, Green/Yellow |
| Outside Cable Diameter: | .204 in, 5.2 mm |
| Number of Positions: | 5 |
| Cable Assembly Length: | 3 m |
| Jacket Material: | PVC |
| Contact Current Rating (Max): | 4 A |
Tools/3D Models
+
Frequently Asked Questions
Is 1-2273034-2 RoHS compliant?
Yes, 1-2273034-2 is RoHS compliant.
What is the lead time for 1-2273034-2?
The standard lead time for 1-2273034-2 is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
34 Weeks
can ship
6/28/27
Price (USD)
Qty
Unit Price
7
$38.07
13
$30.75
19
$29.46
25 +
$28.87
Click for Quote
Log in
to unlock special pricing