- Home ›
- All Products›
- 1-2273023-4
1-2273023-4
TE Connectivity / AMP Brand
M12 X 1.0 STRAIGHT SOCKET PIGT A
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Box Packaging
Description
+
M12 X 1.0 STRAIGHT SOCKET PIGT A
Search Keywords: 122730234
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2273023-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Screw & Hole Thread Size:M12
-
Contact Current Rating:4 A
-
Wire Color:Brown, Blue, Black
-
M8/M12 Application Type:Sensor/Actuator
-
Assembly Type:Pigtail
-
Packaging Quantity:25
-
Field Serviceable:Yes
-
Cable Jacket Color:Black
-
Insulation Material:PVC
-
Cable Assembly Length:10000 mm
-
Packaging Method:Box
-
Connector Color:Blue
-
Cable Type:PVC
-
Environmental Protection:With
-
LED:Without
-
Product Type:Cable Assembly
-
Operating Temperature Range:-30 – 80 °C, -22 – 176 °F
-
Wire Size:22 AWG, .326 mm²
-
Operating Voltage:250 VAC, 250 VDC
-
Overall Outside Cable Diameter:.181 in, 4.6 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
18
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$14.17
23
$13.90
46
$13.65
50
$13.12
100
$12.54
500
$11.95
1,000 +
$11.37
Click for Quote
Log in
to unlock special pricing