- Home ›
- All Products›
- 1-2273010-4
1-2273010-4
TE Connectivity / AMP Brand
M8 X 1.0 ANGLED PLUG PIGTAIL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
M8 X 1.0 ANGLED PLUG PIGTAIL
Search Keywords: 122730104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2273010-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
M8/M12 Application Type:Sensor/Actuator
-
Packaging Quantity:25
-
Field Serviceable:Yes
-
Packaging Method:Box
-
Operating Temperature Range:-30 – 80 °C, -22 – 176 °F
-
Operating Voltage:30 VAC, 30 VDC
-
Wire Size:22 AWG, .326 mm²
-
Cable Assembly Length:10 m
-
Connector Color (End A):Black
-
Wire Color (Base):Brown, White, Blue, Black
-
Connector Type (End A):M8 Plug
-
Number of Positions:4
-
Shielded:No
-
Thread Size:M8
-
Contact Current Rating (Max):4 A
-
Housing Material:Plastic
-
Cable Color:Black
-
Outside Cable Diameter:.188 in, 4.8 mm
-
Jacket Material:PVC
-
Cable Assembly Type:M8 Pigtail
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
43 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
5
$17.42
10
$16.62
25
$16.12
50
$15.65
100
$14.14
250
$13.76
500 +
$13.12
Click for Quote
Log in
to unlock special pricing