- Home ›
- All Products›
- 1-2273010-2
1-2273010-2
TE Connectivity / AMP Brand
M8 X 1.0 ANGLED PLUG PIGTAIL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
M8 X 1.0 ANGLED PLUG PIGTAIL
Search Keywords: 122730102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2273010-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
M8/M12 Application Type:Sensor/Actuator
-
Packaging Method:Box
-
Field Serviceable:Yes
-
Packaging Quantity:25
-
Wire Size:22 AWG, .326 mm²
-
Operating Voltage:30 VAC, 30 VDC
-
Operating Temperature Range:-30 – 80 °C, -22 – 176 °F
-
Jacket Material:PVC
-
Connector Type (End A):M8 Plug
-
Contact Current Rating (Max):4 A
-
Cable Assembly Length:3 m
-
Wire Color (Base):Brown, White, Blue, Black
-
Housing Material:Plastic
-
Cable Assembly Type:M8 Pigtail
-
Outside Cable Diameter:.188 in, 4.8 mm
-
Shielded:No
-
Number of Positions:4
-
Thread Size:M8
-
Cable Color:Black
-
Connector Color (End A):Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
43 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
25
$9.91
50
$9.46
100
$8.77
250
$8.29
500
$7.69
1,000
$7.22
2,500 +
$6.59
Click for Quote
Log in
to unlock special pricing