- ホーム ›
- All Products›
- 1-2273009-2
1-2273009-2
TE Connectivity / AMP Brand
M8 X 1.0 ANGLED SOCKET PIGTAIL
データシート アクセサリー Notify Me
RoHS遵守
Box 包装
Certificate of Compliance Guarantee
説明
+
M8 X 1.0 ANGLED SOCKET PIGTAIL
Search Keywords: 122730092
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:TE Connectivity / AMP Brand
-
部品番号:1-2273009-2
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
サプライヤー標準パック:
25 -
Packaging Quantity:25
-
Field Serviceable:Yes
-
M8/M12 Application Type:Sensor/Actuator
-
Packaging Method:Box
-
Operating Temperature Range:-30 – 80 °C, -22 – 176 °F
-
Wire Size:22 AWG, .326 mm²
-
Operating Voltage:60 VAC, 60 VDC
-
Cable Assembly Type:M8 Pigtail
-
Cable Color:Black
-
Shielded:No
-
Housing Material:Plastic
-
Connector Type (End A):M8 Socket
-
Thread Size:M8
-
Cable Assembly Length:3 m
-
Connector Color (End A):Black
-
Contact Current Rating (Max):4 A
-
Wire Color (Base):Brown, Blue, Black
-
Number of Positions:3
-
Jacket Material:PVC
-
Outside Cable Diameter:.177 in, 4.5 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
Minimum Order Quantity:
25
複数:
25
45 Weeks
出荷できます
4/26/27
PRICE (USD)
数量
Unit Price
25
$9.28
50
$8.87
100
$8.23
250
$7.78
500
$7.21
1,000
$6.78
2,500 +
$6.18
Click for Quote
ログイン
特別価格を解除するには