- Home ›
- All Products›
- 1-2273008-2
TE Connectivity / AMP Brand
1-2273008-2
M8 X 1.0 ANGLED PLUG PIGTAIL
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
M8 X 1.0 ANGLED PLUG PIGTAIL
Search Keywords: 122730082
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-2273008-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Packaging Quantity: | 25 |
| M8/M12 Application Type: | Sensor/Actuator |
| Packaging Method: | Box |
| Field Serviceable: | Yes |
| Operating Temperature Range: | -30 – 80 °C, -22 – 176 °F |
| Operating Voltage: | 60 VAC, 60 VDC |
| Wire Size: | 22 AWG, .326 mm² |
| Cable Assembly Type: | M8 Pigtail |
| Outside Cable Diameter: | .177 in, 4.5 mm |
| Housing Material: | Plastic |
| Wire Color (Base): | Brown, Blue, Black |
| Cable Color: | Black |
| Thread Size: | M8 |
| Connector Color (End A): | Black |
| Connector Type (End A): | M8 Plug |
| Shielded: | No |
| Cable Assembly Length: | 3 m |
| Number of Positions: | 3 |
| Jacket Material: | PVC |
| Contact Current Rating (Max): | 4 A |
Tools/3D Models
+
Frequently Asked Questions
Is 1-2273008-2 RoHS compliant?
Yes, 1-2273008-2 is RoHS compliant.
What is the lead time for 1-2273008-2?
The standard lead time for 1-2273008-2 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
38 Weeks
can ship
8/13/27
Price (USD)
Qty
Unit Price
5
$17.02
25
$15.42
50
$14.73
100
$13.47
250
$12.92
500
$12.00
1,000 +
$11.26
Click for Quote
Log in
to unlock special pricing