- Home ›
- All Products›
- 1-2273004-2
1-2273004-2
TE Connectivity / AMP Brand
M8 X 1.0 STRAIGHT PLUG PIGTAIL SHLD
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
M8 X 1.0 STRAIGHT PLUG PIGTAIL SHLD
Search Keywords: 122730042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2273004-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Packaging Method:Box
-
M8/M12 Application Type:Sensor/Actuator
-
Packaging Quantity:25
-
Field Serviceable:Yes
-
Operating Voltage:60 VAC, 60 VDC
-
Operating Temperature Range:-30 – 80 °C, -22 – 176 °F
-
Wire Size:22 AWG, .326 mm²
-
Contact Current Rating (Max):4 A
-
Cable Color:Black
-
Outside Cable Diameter:.196 in, 5 mm
-
Number of Positions:3
-
Connector Type (End A):M8 Plug
-
Cable Assembly Type:M8 Pigtail
-
Cable Assembly Length:3 m
-
Shielded:Yes
-
Wire Color (Base):Brown, Blue, Black
-
Thread Size:M8
-
Housing Material:Plastic
-
Connector Color (End A):Black
-
Jacket Material:PVC
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
55 Weeks
can ship
6/21/27
Price (USD)
Qty
Unit Price
1
$27.31
5
$25.55
10
$24.37
25
$23.64
50
$22.63
100
$20.74
250 +
$20.19
Click for Quote
Log in
to unlock special pricing