- Home ›
- All Products›
- 1-2271888-5
1-2271888-5
TE Connectivity / AMP Brand
DYNAMIC 1100D HDR ASSY H 30P XBLACK TIN
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC 1100D HDR ASSY H 30P XBLACK TIN
Search Keywords: 122718885
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2271888-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
14 -
Connector System:Wire-to-Board
-
Agency/Standard:CSA , UL
-
PCB Mount Alignment:Without
-
Sealable:No
-
Number of Positions:30
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
PCB Contact Termination Area Plating Material:Tin
-
Packaging Quantity:14
-
Contact Layout:Matrix
-
Contact Type:Tab
-
Contact Current Rating (Max):3 A
-
Mating Alignment:With
-
Connector Mounting Type:Board Mount
-
PCB Mount Retention:With
-
Mating Alignment Type:Keyed
-
Contact Mating Area Plating Material:Tin
-
PCB Mount Retention Type:Retention Leg
-
UL Flammability Rating:UL 94V-0
-
Number of Rows:2
-
Mating Retention:With
-
Rectangular Termination Post & Tail Thickness:.018 in, .46 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Length:1.28 in, 32.6 mm
-
Connector Width:.59 in, 15 mm
-
Connector Height:.46 in, 11.8 mm
-
Rectangular Termination Post & Tail Width:.019 in, .5 mm
-
Contact Underplating Material Thickness:51.18 µin, 1.3 µm
-
Number of Loaded Positions:30
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Header Type:Fully Shrouded
-
PCB Thickness (Recommended):.039 – .062 in, 1 – 1.6 mm
-
Contact Mating Area Plating Material Thickness:39.37 µin, 1 µm
-
Packaging Type:Tube
-
Number of Columns:15
-
Operating Voltage:125 VAC, 125 VDC
-
PCB Contact Termination Area Plating Material Thickness:78.74 µin, 2 µm
-
Contact Underplating Material:Nickel
-
PCB Connector Assembly Type:PCB Mount Header
-
Approved Standards:CSA LR7189
-
PCB Mount Orientation:Horizontal
-
Housing Material:Glass Filled Thermoplastic Polyester
-
Contact Mating Area Plating Material Finish:Matte
-
Centerline (Pitch):.078 in, 2 mm
-
Termination Post & Tail Length:.122 in, 3.1 mm
-
Primary Product Color:Black
-
Mating Tab Thickness:.019 in, .5 mm
-
Mating Tab Width:.027 in, .7 mm
-
Connector Contact Load Condition:Fully Loaded
-
Mating Retention Type:Locking Window
-
Circuit Application:Power & Signal
-
Contact Mating Area Length:.098 in, 2.5 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
140
Order Increment:
14
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
140
$24.55
280
$13.00
420
$9.15
560 +
$8.96
Click for Quote
Log in
to unlock special pricing