- Home ›
- All Products›
- 1-2271656-1
1-2271656-1
TE Connectivity / AMP Brand
MINI IO VERTICAL SMT PLUS REC CONN KIT
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MINI IO VERTICAL SMT PLUS REC CONN KIT
Search Keywords: 122716561
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2271656-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
UL Flammability Rating:UL 94V-0
-
Number of Positions:8
-
Connector System:Cable-to-Board
-
Performance Category:Cat 5e
-
Connector Mounting Type:Board Mount
-
Contact Underplating Material:Nickel
-
Modular Jacks & Plugs Products:Industrial Mini I/O
-
Panel Mount Feature:Without
-
Connector Product Type:Connector Assembly
-
Port Matrix Configuration:1 x 1
-
Termination Method to Printed Circuit Board:Surface Mount
-
PCB Mount Orientation:Vertical
-
Contact Mating Area Plating Material:Gold
-
Contact Current Rating (Max):1.5 A
-
Contact Base Material:Copper Alloy
-
Number of Loaded Positions:8
-
PCB Mount Retention Type:SMT + Through Hole
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Alignment:With
-
Packaging Quantity:100
-
Modular Connector Style:Jack
-
Mating Alignment Type:Keyed
-
Connector Contact Density:High
-
Housing Color:Black
-
Shielded:Yes
-
Shield Plating Material:Nickel
-
Housing Material:LCP
-
Shield Material:Copper Alloy
-
Mating Entry Location:Top
-
Data Rate:10 Mb/s, 100 Mb/s, 1000 Mb/s
-
Centerline (Pitch):.05 in, 1.27 mm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Packaging Method:Box & Tray , Tray
-
Circuit Application:Power & Signal
-
Field Serviceable:No
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
800
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
800
$8.28
1,600
$4.37
2,400
$3.01
3,200 +
$2.95
Click for Quote
Log in
to unlock special pricing