- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1-227079-6
Available Replacements
ROHs Equivalent
TE Connectivity / AMP Brand
1-227079-6
Conn BNC PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn BNC PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold
Product Highlights:
- Connector
- Connector Type = BNC
- Plug
- Terminate To Coaxial Cable
- Not Stacked
Search Keywords: 12270796
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-227079-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-55 to 85 °C
-
Dimension:27.68 x 14.52 mm
Product Guides
+
Frequently Asked Questions
Is 1-227079-6 discontinued?
Yes, 1-227079-6 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1-227079-6 RoHS compliant?
No, 1-227079-6 is not RoHS compliant.
What is the lead time for 1-227079-6?
The standard lead time for 1-227079-6 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.