- Home ›
- All Products›
- 1-2270083-1
1-2270083-1
TE Connectivity / AMP Brand
JUNCTION BOX ASSEMBLY, Z-RAIL, OMEGA CLIP, PV4-S CONNECTOR ASSY.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
JUNCTION BOX ASSEMBLY, Z-RAIL, OMEGA CLIP, PV4-S CONNECTOR ASSY.
Search Keywords: 122700831
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2270083-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Keying:Minus-Plus
-
Foil Termination Method:Omega Clip
-
Color:Black
-
Interconnection Type:Serial
-
Housing Material:Polyphenylene Ether (PPE) + Polystyrene (PS)
-
Contact Finish:Tin
-
Jacket Color:Black
-
Accepts Wire Insulation Diameter Range:.25 in, 6.35 mm
-
Packaging Quantity:35
-
Connector Type:PV4-S
-
Housing Color:Black
-
Junction Box Type:Crystalline
-
Number of Contact Rails:4
-
Wire Size:12 AWG, 4 mm²
-
Product Type:Junction Box
-
Connection Style:Direct Wire
-
Cable Length:3.28 ft, 1 m
-
Dimensions:115 x 110 x 23 (W x D x H) mm
-
Diode Style:SL1515B , SL1515E
-
Contact Base Material:Copper Alloy
-
Wire/Cable Type:PV Wire , PV1500DC-F
-
Bypass Diode:With
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$8.49
35
$7.85
5,000 +
$7.77
Click for Quote
Log in
to unlock special pricing